The R3111Q271A-TR-FE is an industrial-grade power management IC from Ricoh, operating within a temperature range of -40°C to 85°C. It has a single function and 1 channel, with a supply voltage range of 0.8V to 10V and a nominal voltage of 1.5V. The IC is packaged in a 4-pin SC-82AB package, measuring 1.25mm in width and 2mm in length.
Checking distributor stock and pricing after the page loads.
Ricoh R3111Q271A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.