The R3111Q571A-TR-FE is an industrial-grade power management IC with a maximum operating temperature of 85°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 10V. The device has a minimum supply voltage of 0.7V and is available in a 4-pin SC-82AB package. The IC is designed for use in industrial applications and has a temperature grade of industrial. It has a single function and a single channel.
Ricoh R3111Q571A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.