The R3114N271A-TR-FE is an industrial temperature single-function IC with a nominal supply voltage of 1.5V and a maximum supply voltage of 6V. It operates within a temperature range of -40°C to 85°C and has a 5-pin package type. The IC has a single function and one channel, with a terminal position of dual and a JEDEC package code of R-PDSO-G5. The package dimensions are 1.6mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |