The R3114Q251A-TR-FE is an industrial-grade power management IC with a single channel and a supply voltage range of 0.5 to 6V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in the SC-82AB package, which has a width of 1.25mm and a length of 2mm. It has 4 pins and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Ricoh R3114Q251A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 0.6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.