The R3114Q451A-TR-FE is an industrial-grade power management IC with a nominal supply voltage of 3V, maximum supply voltage of 6V, and minimum supply voltage of 0.5V. It operates within a temperature range of -40°C to 85°C and has a JEDEC package code of R-PDSO-G4. The device has a 4-pin package type of SC-82AB and features a single function with a single channel. It is designed for use in industrial applications and is available from Ricoh.
Ricoh R3114Q451A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.