The R3118N461C-TR-FE is an industrial-grade power management IC from Ricoh, featuring a single channel with a supply voltage range of 1.1V to 6V. This IC is packaged in a SOT-23, 5 PIN configuration, measuring 1.6mm in width and 2.9mm in length. The device operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The R3118N461C-TR-FE is a general-purpose power management IC, compliant with industrial temperature grade standards.
Checking distributor stock and pricing after the page loads.
Ricoh R3118N461C-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.