The R3118Q292A-TR-FE is a 1-channel power management IC from Ricoh, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 6V. The IC is packaged in a 5-pin SC-88A package, measuring 1.25mm in width and 2mm in length. It is designed for industrial applications and has a single function.
Ricoh R3118Q292A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.