The R3119N042A-TR-FE is a 1.2V to 36V power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a 5-pin package with a width of 1.6mm and a length of 2.9mm. The IC is designed for industrial applications and has a supply voltage range of 1.2V to 36V. It is available in a SOT-23 package with 5 pins.
Ricoh R3119N042A-TR-FE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.