The R3132Q26EC3-TR-FE is an industrial single-chip voltage regulator with a nominal supply voltage of 3V and a maximum supply voltage of 6V. It has a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device is packaged in a 4-pin SC-82AB package and has a pin count of 4. It is designed for general use in power management applications.
Checking distributor stock and pricing after the page loads.
Ricoh R3132Q26EC3-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.