The R3134K38EA-TR-F is a 6-pin DFN surface mount supervisory circuit from Ricoh. It has a package length of 1.2mm, width of 1.2mm, and a maximum height of 0.4mm. The seated plane height is also 0.4mm. The package material is plastic and the pin pitch is 0.4mm. The circuit is designed for surface mount applications.
Sign in to ask questions about the Ricoh R3134K38EA-TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh R3134K38EA-TR-F technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ricoh R3134K38EA-TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.