This 6-pin power management IC from Ricoh operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 0.9V and 6V. The device features a JEDEC package code of R-PDSO-G6 and measures 1.6mm in width and 2.9mm in length. It is available in a halogen-free and RoHS-compliant SOT-23 package with 6 pins. The IC is designed for industrial-grade applications and has a single function.
Ricoh R5106N301A-TR-FE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.