This industrial-grade power management IC features a single channel with a nominal supply voltage of 1.9V, maximum supply voltage of 5V, and minimum supply voltage of 1.5V. It operates within a temperature range of -40°C to 85°C and is available in a DFN-6 package. The IC has 6 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Ricoh R5486K511CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.4 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.9 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |