Industrial temperature grade buffer/inverter based peripheral driver with a 5-pin PDSO5 (SOT-23) package. Features a 0.75A output current capability, operating from a 2.2V to 5.5V supply voltage range with a nominal 5V. This CMOS integrated circuit offers one function and a maximum supply current of 0.045A, with terminals in a dual position. Designed for industrial applications, it operates between -40°C and 85°C and is halogen-free and RoHS compliant.
Ricoh R5523N001B-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.045 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.