The RH5RE58AA-T1-FE is a single-function linear voltage regulator with a nominal output voltage of 5.8V and a maximum output current of 0.06A. It operates within a voltage range of 6.3V to 10V and is packaged in a halogen-free SOT-89 package with 3 pins. The device is designed for use in a variety of applications where a stable voltage supply is required. The RH5RE58AA-T1-FE is suitable for use in environments with temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.3 |
| Output Voltage1-Min | 5.655 |
| Output Voltage1-Max | 5.945 |
| Output Current1-Max | 0.06 |
| Output Voltage1-Nom | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |