The RN5RZ33BA-TR-FE is a 5-pin dual linear voltage regulator from Ricoh. It has a maximum input voltage of 8V and regulates output voltage to 3.3V with a maximum current of 0.1A. The device is packaged in a LSSOP-5 package and is suitable for use in applications requiring a stable 3.3V supply. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The device is a linear voltage regulator, which means it dissipates heat as a result of the voltage drop across the regulator.
Ricoh RN5RZ33BA-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RN5RZ33BA-TR-FE to view detailed technical specifications.
No datasheet is available for this part.