The RN5RZ36BA-TR-FE is a 5-terminal dual linear voltage regulator from Ricoh. It has a maximum input voltage of 8V and can deliver up to 0.1A of output current. The device is packaged in a 5-pin LSSOP package and has a nominal output voltage of 3.6V. The operating temperature range is not specified in the provided data.
Ricoh RN5RZ36BA-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RN5RZ36BA-TR-FE to view detailed technical specifications.
No datasheet is available for this part.