The RP100K331B-TR is a linear voltage regulator from Ricoh with a nominal output voltage of 3.3V and a maximum output current of 200mA. It operates within a wide input voltage range of 1.7V to 5.25V and has a dropout voltage of up to 230mV. The device is packaged in a DFN-4 package, measuring 1.2mm in width and 1.6mm in length. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Ricoh RP100K331B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.2802 |
| Output Voltage1-Max | 3.3198 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP100K331B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.