Fixed Positive LDO Regulator, 2.1V, 0.3V Dropout, CMOS, 1.60 X 1.20 MM, 0.40 MM, ROHS COMPLIANT, PLP-4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.0874 |
| Output Voltage1-Max | 2.1126 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 2.1 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |