Fixed Positive LDO Regulator, 2.8V, 0.19V Dropout, CMOS, PDSO6, 1.80 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.7776 |
| Output Voltage1-Max | 2.8224 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |