The RP102N121B-TR-FE is a low dropout linear regulator with a nominal output voltage of 1.2V and a maximum output current of 300mA. It has a minimum input voltage of 1.7V and a maximum input voltage of 5.25V. The device is packaged in a SOT-23, 5 PIN package and operates over a temperature range of unknown. It is a single-function device with a dropout voltage of up to 0.5V.
Ricoh RP102N121B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.1904 |
| Output Voltage1-Max | 1.2096 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.