The RP102N311D-TR-FE is a 5-pin SOT-23 linear voltage regulator with a maximum input voltage of 5.25V and a minimum input voltage of 1.7V. It has a nominal output voltage of 3.1V and a maximum output current of 0.3A. The dropout voltage is maximally 0.19V. The device is available in a 5-pin SOT-23 package.
Ricoh RP102N311D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.0752 |
| Output Voltage1-Max | 3.1248 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.