The RP103K281B-TR is a low dropout linear regulator from Ricoh. It has a maximum input voltage of 5.25V and a minimum input voltage of 1.7V. The regulator can supply a maximum output current of 150mA and has a nominal output voltage of 2.8V. The device is packaged in a 4-pin DFN package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ricoh RP103K281B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.7776 |
| Output Voltage1-Max | 2.8224 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP103K281B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.