The RP103N301D-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 150mA. It operates within a wide input voltage range of 1.7V to 5.25V and has a dropout voltage of up to 0.27V. The device is packaged in a SOT-23 5 PIN package and is compliant with AEC-Q100 standards. It is suitable for use in automotive and other applications requiring high reliability and low power consumption.
Ricoh RP103N301D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.