Fixed Positive LDO Regulator, 3.1V, 0.27V Dropout, CMOS, PDSO4, SC-4
Ricoh RP103Q311D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.0535 |
| Output Voltage1-Max | 3.1465 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.