
Positive fixed output LDO regulator, 0.7V output voltage, 0.4A maximum output current. Features 1V minimum and 3.6V maximum input voltage, with a typical dropout voltage of 0.48V at 400mA. Housed in a 6-pin DFN package (1.2mm x 1.2mm x 0.4mm) for surface mounting. Includes current foldback protection, current limit, and enable control. Operates from -40°C to 85°C.
Sign in to ask questions about the Ricoh RP106K071B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh RP106K071B-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.7V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.48@400mAV |
| Maximum Dropout Voltage @ Current | 0.62@400mAV |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106K071B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.