
Positive fixed output LDO regulator, 0.7V output voltage, 0.4A maximum output current. Features a 6-pin DFN package (1.2mm x 1.2mm x 0.4mm) for surface mounting. Operates with a minimum input voltage of 1V and a maximum of 3.6V, offering typical dropout voltage of 0.48V at 400mA. Includes current foldback, current limit, and enable control. Rated for -40°C to 85°C operating temperature.
Sign in to ask questions about the Ricoh RP106K071D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh RP106K071D-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.7V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.48@400mAV |
| Maximum Dropout Voltage @ Current | 0.62@400mAV |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106K071D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.