Fixed Positive LDO Regulator, 1.25V, 0.38V Dropout, CMOS, PBGA4, 0.40 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, WLCSP-4
Ricoh RP106Z121D5-TR-F technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.69 |
| Length | 0.69 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1 |
| Output Voltage1-Min | 1.2287 |
| Output Voltage1-Max | 1.2712 |
| Output Voltage1-Nom | 1.25 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP106Z121D5-TR-F to view detailed technical specifications.
No datasheet is available for this part.