Fixed Positive LDO Regulator, 1V, 0.92V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN
Ricoh RP107Q102D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.96 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 0.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.