The RP107Q152D-TR-FE is a 5-terminal dual linear voltage regulator from Ricoh. It operates within a 1.4V to 5.25V input voltage range and provides a regulated output voltage of 1.46V to 1.53V. The device can supply up to 0.2A of output current. It is packaged in a TSSOP-5 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Ricoh RP107Q152D-TR-FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ricoh RP107Q152D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.46 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP107Q152D-TR-FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.