The RP109N101B-TR-FE is a 5-pin linear voltage regulator from Ricoh. It operates within a 1.4V to 5.25V input voltage range and provides a 1V output voltage with a maximum current of 0.15A. The dropout voltage is maximally 0.82V. The device is packaged in a SOT-23 package and is suitable for use in a variety of applications.
Ricoh RP109N101B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.99 |
| Output Voltage1-Max | 1.01 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 0.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.