
The RP109N121D-TR-FE is a 5-pin dual output low dropout (LDO) regulator from Ricoh. It operates within a 1.4V to 5.25V input voltage range and provides a nominal output voltage of 1.2V with a maximum output current of 150mA. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in a variety of applications. The operating temperature range of the device is not specified in the provided data.
Ricoh RP109N121D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.188 |
| Output Voltage1-Max | 1.212 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.