The RP109N271D-TR-FE is a dual output linear voltage regulator IC from Ricoh. It features a 5-pin SOT-23 package and supports input voltages between 1.4V and 5.25V. The device delivers a maximum output current of 150mA from its two output terminals, with a nominal output voltage of 2.7V. The dropout voltage is maximally 0.35V. The IC is suitable for use in a variety of applications requiring stable voltage regulation.
Ricoh RP109N271D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.673 |
| Output Voltage1-Max | 2.727 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.