The RP109Q182D-TR-FE is a 5-pin linear voltage regulator from Ricoh with a nominal output voltage of 1.8V and a maximum output current of 0.15A. It has a maximum input voltage of 5.25V and a dropout voltage of 0.48V. The device is packaged in an SC-88A package with a pin count of 5. It operates over a temperature range of unknown limits.
Ricoh RP109Q182D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.