The RP110K331D-TR is a 3.3V linear voltage regulator with a maximum dropout voltage of 0.35V. It has a nominal output voltage of 3.3V and can operate with input voltages between 3.8V and 5.25V. The device is packaged in a 4-pin DFN package with a width and length of 0.8mm. It is suitable for use in applications where a stable 3.3V output is required.
Ricoh RP110K331D-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.3825 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110K331D-TR to view detailed technical specifications.
No datasheet is available for this part.