The RP110N111D-TR-FE is a 5-pin dual linear voltage regulator from Ricoh. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device operates within an input voltage range of 1.4V to 5.25V and provides an output voltage range of 1.04V to 1.15V. The dropout voltage is maximally 1.15V. This component is suitable for use in power management applications.
Ricoh RP110N111D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.04 |
| Output Voltage1-Max | 1.15 |
| Output Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.