The RP110N281B-TR-FE is a 5-pin dual linear voltage regulator from Ricoh. It features a nominal output voltage of 2.8V and a dropout voltage of 0.4V. The device operates within an input voltage range of 3.3V to 5.25V. The JEDEC package code is R-PDSO-G5, with a width of 1.6mm and a length of 2.9mm. The device is available in a SOT-23, 5 PIN package type.
Ricoh RP110N281B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.87 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.