The RP110N331D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates within an input voltage range of 3.8V to 5.25V and provides a regulated output voltage of 3.3V with a maximum dropout voltage of 0.35V. The device is available in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in a variety of applications requiring a stable voltage supply.
Ricoh RP110N331D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.3825 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.