The RP111N101D-TR-FE is a 1V linear voltage regulator with a maximum output current of 0.5A. It is available in a SOT-23 package with 5 pins. The input voltage range is from 1.4V to 5.25V. The output voltage is nominally 1V with a dropout voltage of up to 0.64V. The device is suitable for use in a variety of applications requiring a stable 1V supply.
Ricoh RP111N101D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.945 |
| Output Voltage1-Max | 1.05 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 0.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.