The RP111N251B-TR-FE is a dual output linear voltage regulator IC with a nominal output voltage of 2.5V. It has a maximum output current of 0.5A and a dropout voltage of 0.34V. The device is available in a 14-pin LSSOP package and has a terminal position of dual. The operating voltage range is from 1.4V to 5.25V. The IC is suitable for use in a variety of applications requiring stable voltage regulation.
Ricoh RP111N251B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.4625 |
| Output Voltage1-Max | 2.5375 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.