The RP111N331B-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It has a nominal output voltage of 3.3V and can supply up to 0.5A of current. The input voltage range is from 1.4V to 5.25V. The device is packaged in a halogen-free and lead-free SOT-23 package with 5 pins. It is suitable for use in a variety of applications where a stable voltage is required.
Ricoh RP111N331B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.