The RP114K331B-TR is a low dropout linear voltage regulator with a nominal output voltage of 3.3V. It operates over a wide input voltage range of 1.4V to 5.25V. The device features a dropout voltage of up to 0.29V. It is available in a 4-pin DFN-4 package type.
Ricoh RP114K331B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP114K331B-TR to view detailed technical specifications.
No datasheet is available for this part.