The RP114N211D-TR-FE is a dual linear voltage regulator from Ricoh. It has 5 terminals and operates over an input voltage range of 1.4V to 5.25V. The output voltage is nominally 2.1V with a maximum dropout voltage of 0.34V. The device is packaged in a 5-pin SOT-23 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.037 |
| Output Voltage1-Max | 2.163 |
| Output Voltage1-Nom | 2.1 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |