
The RP114N291D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It has a nominal output voltage of 2.9V and can operate within an input voltage range of 1.4V to 5.25V. The dropout voltage is maximally 0.3V. This device is suitable for power management applications.
Ricoh RP114N291D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Output Voltage1-Nom | 2.9 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.