Fixed positive LDO regulator offering a stable 2.5V output with a maximum dropout voltage of 0.51V. Features a 0.15A maximum output current and a wide input voltage range from 1.7V to 6.5V. This CMOS integrated circuit operates from -40°C to 85°C, with a junction temperature up to 125°C. Housed in a compact 1x1mm DFN-4 package with 4 terminals, it provides excellent line and load regulation.
Ricoh RP130K251A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.463 |
| Output Voltage1-Max | 2.537 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00875 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.