Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.51V. Features a 1.7V to 6.5V input voltage range and a maximum output current of 0.15A. This CMOS integrated circuit operates from -40°C to 85°C, with a junction temperature up to 125°C. Housed in a compact 1x1mm PDSO4 package with 4 terminals, it provides excellent line and load regulation.
Ricoh RP130K331A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.251 |
| Output Voltage1-Max | 3.349 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00891 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K331A-TR to view detailed technical specifications.
No datasheet is available for this part.