Fixed positive LDO regulator offering a stable 3.3V output with a maximum output current of 0.15A. Features a low dropout voltage of 0.51V (max) and 0.32V (nominal), ensuring efficient power delivery. Operates within an input voltage range of 1.7V to 6.5V, with an absolute maximum input of 7V. This CMOS integrated circuit boasts excellent line and load regulation, with maximums of 0.00891% and 0.03% respectively. Packaged in a compact 1x1mm DFN-4 (S-PDSO-N4) with 4 terminals, suitable for operation between -40°C and 85°C.
Ricoh RP130K331B-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.251 |
| Output Voltage1-Max | 3.349 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00891 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K331B-TR to view detailed technical specifications.
No datasheet is available for this part.