Fixed Positive LDO Regulator, 3.5V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4
Ricoh RP130K351B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.448 |
| Output Voltage1-Max | 3.553 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.