The RP130N121A-TR-FE is a 5-terminal dual output low dropout (LDO) voltage regulator with a nominal output voltage of 1.2V. It has a maximum output current of 15mA and can operate with an input voltage range of 1.7V to 6.5V. The device is packaged in a R-PDSO-G5 package and has a maximum dropout voltage of 1V. It is suitable for use in applications requiring a stable and low-noise voltage supply.
Ricoh RP130N121A-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.67 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.