The RP130N131D-TR-FE is a 5-pin dual linear voltage regulator from Ricoh. It features a fixed output voltage of 1.3V with a tolerance of 2.31% and a maximum output current of 0.15A. The device operates within an input voltage range of 1.7V to 6.5V and has a maximum input voltage of 7V. The regulator is packaged in a LSSOP, TSOP5/6 package type and is suitable for use in power management applications.
Ricoh RP130N131D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 1.33 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.31 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.67 |
| Output Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.