The RP130N221D-TR-FE is a linear voltage regulator with a fixed output voltage of 2.2V and a maximum output current of 0.15A. It operates over a wide input voltage range of 1.7V to 6.5V and has a maximum dropout voltage of 0.6V. The device is packaged in a 5-pin R-PDSO-G5 package and has a maximum operating temperature of 85°C. It is suitable for use in applications requiring a stable voltage supply.
Ricoh RP130N221D-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.167 |
| Output Voltage1-Max | 2.233 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.41 |
| Output Voltage1-Nom | 2.2 |
| Input Voltage Absolute-Max | 7 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130N221D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.